Part Details for TBJB475K025JRSC0024 by Kyocera AVX Components
Overview of TBJB475K025JRSC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475K025JRSC0024
TBJB475K025JRSC0024 CAD Models
TBJB475K025JRSC0024 Part Data Attributes
|
TBJB475K025JRSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475K025JRSC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475K025JRSC0024
This table gives cross-reference parts and alternative options found for TBJB475K025JRSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475K025JRSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025RRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025RRSZ0H24 |
TBJB475K025RRLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025RRLC0H24 |
TBJB475K025JSLB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025JSLB0024 |
TBJB475K025RSLC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025RSLC0724 |
TBJB475K025CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025CSSC0923 |
TBJB475K025RRLC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025RRLC0923 |
TBJB475K025JRSB0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025JRSB0945 |
TBJB475K025LBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025LBSC0924 |
TBJB475K025JSLC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025JSLC0045 |
TBJB475K025RSSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB475K025JRSC0024 vs TBJB475K025RSSZ0823 |