Datasheets
TBJB475K016JBLC90GC by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP

Part Details for TBJB475K016JBLC90GC by Kyocera AVX Components

Overview of TBJB475K016JBLC90GC by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJB475K016JBLC90GC

Part # Distributor Description Stock Price Buy
DISTI # TBJB475K016JBLC90G
Avnet Americas Cap Tant Solid 4.7uF 16V B CASE 10% 3528-21 Bulk - Bulk (Alt: TBJB475K016JBLC90G) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for TBJB475K016JBLC90GC

TBJB475K016JBLC90GC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB475K016JBLC90GC Part Data Attributes

TBJB475K016JBLC90GC Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB475K016JBLC90GC Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 58 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 1.9 mm
Leakage Current 0.00056 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 95 mA
Size Code 1210
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB475K016JBLC90GC

This table gives cross-reference parts and alternative options found for TBJB475K016JBLC90GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475K016JBLC90GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB475K016CSSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016CSSB0024
TBJB475K016JSLZ0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016JSLZ0923
TBJB475K016CBLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016CBLZ0023
TBJB475K016CBSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016CBSZ0745
TBJB475K016CSLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016CSLZ0000
TBJB475K016RBSZ0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016RBSZ0700
TBJB475K016LBSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016LBSB0H45
TBJB475K016LSLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016LSLZ0823
TBJB475K016LWLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016LWLB0923
TBJB475K016RBSC0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB475K016JBLC90GC vs TBJB475K016RBSC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB475K016JBLC90GC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB475K016JBLC90GC by Kyocera AVX Components

  • Please alert me when TBJB475K016JBLC90GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB475K016JBLC90GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB475K016JBLC90GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB475K016JBLC90GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB475K016JBLC90GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB475K016JBLC90GC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: