Part Details for TBJB475K015CSLT0000 by Kyocera AVX Components
Overview of TBJB475K015CSLT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475K015CSLT0000
TBJB475K015CSLT0000 CAD Models
TBJB475K015CSLT0000 Part Data Attributes
|
TBJB475K015CSLT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475K015CSLT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Width | 2.8 mm |
Alternate Parts for TBJB475K015CSLT0000
This table gives cross-reference parts and alternative options found for TBJB475K015CSLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475K015CSLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K015CDLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K015CSLT0000 vs TBJB475K015CDLD9H45 |
TBJB475K015CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K015CSLT0000 vs TBJB475K015CFMB0045 |
T492B475K015SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | TBJB475K015CSLT0000 vs T492B475K015SCTLVL7280 |
T492B475K015PC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | KEMET Corporation | TBJB475K015CSLT0000 vs T492B475K015PC42527280 |
TBJB475K015CKMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K015CSLT0000 vs TBJB475K015CKMD0H24 |
T492B475K015MH42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB475K015CSLT0000 vs T492B475K015MH42527640 |
TBJB475K015CLSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K015CSLT0000 vs TBJB475K015CLSB0023 |
T492B475K015AH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB475K015CSLT0000 vs T492B475K015AH4251WAFL |
TBJB475K015CRLCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K015CSLT0000 vs TBJB475K015CRLCT700 |
TBJB475K015CRMCT723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K015CSLT0000 vs TBJB475K015CRMCT723 |