Part Details for TBJB475K006CLMDT800 by Kyocera AVX Components
Overview of TBJB475K006CLMDT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475K006CLMDT800
TBJB475K006CLMDT800 CAD Models
TBJB475K006CLMDT800 Part Data Attributes
|
TBJB475K006CLMDT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475K006CLMDT800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475K006CLMDT800
This table gives cross-reference parts and alternative options found for TBJB475K006CLMDT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475K006CLMDT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K006CALT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CALT0924 |
TBJB475K006CDLB0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CDLB0824 |
TBJB475K006CDMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CDMT0H45 |
TBJB475K006CELB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CELB0900 |
TBJB475K006CEMT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CEMT0745 |
TBJB475K006CFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CFLZ0000 |
TBJB475K006CKST0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CKST0723 |
TBJB475K006CLLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CLLZ0824 |
TBJB475K006CXMCT945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CXMCT945 |
TBJB475K006CXSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K006CLMDT800 vs TBJB475K006CXSD0924 |