Part Details for TBJB475J015CRST0800 by Kyocera AVX Components
Overview of TBJB475J015CRST0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475J015CRST0800
TBJB475J015CRST0800 CAD Models
TBJB475J015CRST0800 Part Data Attributes
|
TBJB475J015CRST0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475J015CRST0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Width | 2.8 mm |
Alternate Parts for TBJB475J015CRST0800
This table gives cross-reference parts and alternative options found for TBJB475J015CRST0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475J015CRST0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475J015CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CSST0700 |
TBJB475J015CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CWLT0H00 |
CWR11HS475JRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB475J015CRST0800 vs CWR11HS475JRB |
TBJB475J015CSST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CSST0H45 |
TBJB475J015CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CBLT0000 |
TBJB475J015CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CWLT0045 |
TBJB475J015CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CRST0000 |
TBJB475J015CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CRST0800 vs TBJB475J015CRLT0H23 |
CWR11HS475JPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB475J015CRST0800 vs CWR11HS475JPB |
CWR11HS475JDC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB475J015CRST0800 vs CWR11HS475JDC |