Part Details for TBJB475J015CASB0724 by Kyocera AVX Components
Overview of TBJB475J015CASB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475J015CASB0724
TBJB475J015CASB0724 CAD Models
TBJB475J015CASB0724 Part Data Attributes
|
TBJB475J015CASB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475J015CASB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.8 mm |
Alternate Parts for TBJB475J015CASB0724
This table gives cross-reference parts and alternative options found for TBJB475J015CASB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475J015CASB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B475J015RC42507610 | Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | KEMET Corporation | TBJB475J015CASB0724 vs T492B475J015RC42507610 |
TBJB475J015CWMCTH24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CWMCTH24 |
TBJB475J015CSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CSSZ0823 |
TBJB475J015CRLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CRLT0823 |
TBJB475J015CRLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CRLD0H45 |
TBJB475J015CRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CRLC0923 |
TBJB475J015CKSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CKSZ0023 |
TBJB475J015CKSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CKSC0745 |
TBJB475J015CKLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CKLC0023 |
TBJB475J015CDMD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CASB0724 vs TBJB475J015CDMD0800 |