Datasheets
TBJB475J010CCLT0H00 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411,

Part Details for TBJB475J010CCLT0H00 by Kyocera AVX Components

Overview of TBJB475J010CCLT0H00 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB475J010CCLT0H00

TBJB475J010CCLT0H00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB475J010CCLT0H00 Part Data Attributes

TBJB475J010CCLT0H00 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB475J010CCLT0H00 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4500 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB475J010CCLT0H00

This table gives cross-reference parts and alternative options found for TBJB475J010CCLT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475J010CCLT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11FC475JDA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411 Kyocera AVX Components TBJB475J010CCLT0H00 vs CWR11FC475JDA
CWR11FH475JDA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TBJB475J010CCLT0H00 vs CWR11FH475JDA
CWR11FC475JDCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411 Kyocera AVX Components TBJB475J010CCLT0H00 vs CWR11FC475JDCTR
CWR11FC475JBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB475J010CCLT0H00 vs CWR11FC475JBB
TBJB475J010CWLBT845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J010CCLT0H00 vs TBJB475J010CWLBT845
T493B475J010AK6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB475J010CCLT0H00 vs T493B475J010AK6130
T493B475J010CH622C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, KEMET Corporation TBJB475J010CCLT0H00 vs T493B475J010CH622C
TBJB475J010CXSD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J010CCLT0H00 vs TBJB475J010CXSD0H45
TBJB475J010CKSDT824 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J010CCLT0H00 vs TBJB475J010CKSDT824
TBJB475J010CCLB0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J010CCLT0H00 vs TBJB475J010CCLB0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB475J010CCLT0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB475J010CCLT0H00 by Kyocera AVX Components

  • Please alert me when TBJB475J010CCLT0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB475J010CCLT0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB475J010CCLT0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB475J010CCLT0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB475J010CCLT0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB475J010CCLT0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: