Datasheets
TBJB474M050CXDZ0H00 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411,

Part Details for TBJB474M050CXDZ0H00 by Kyocera AVX Components

Overview of TBJB474M050CXDZ0H00 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB474M050CXDZ0H00

TBJB474M050CXDZ0H00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB474M050CXDZ0H00 Part Data Attributes

TBJB474M050CXDZ0H00 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB474M050CXDZ0H00 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 9500 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB474M050CXDZ0H00

This table gives cross-reference parts and alternative options found for TBJB474M050CXDZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474M050CXDZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493B474M050CT612CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation TBJB474M050CXDZ0H00 vs T493B474M050CT612CWAFL
TBJB474M050RFLC0845 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050RFLC0845
TBJB474M050CWLD0800 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050CWLD0800
TBJB474M050CWDB0024 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050CWDB0024
TBJB474M050CKSD0924 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050CKSD0924
TBJB474M050CGDC0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050CGDC0045
TBJB474M050CFLD0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050CFLD0823
TBJB474M050CDSD0024 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050CDSD0024
TBJB474M050RGLZ0023 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474M050CXDZ0H00 vs TBJB474M050RGLZ0023
T493B474M050CH621B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation TBJB474M050CXDZ0H00 vs T493B474M050CH621B7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB474M050CXDZ0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB474M050CXDZ0H00 by Kyocera AVX Components

  • Please alert me when TBJB474M050CXDZ0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB474M050CXDZ0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB474M050CXDZ0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB474M050CXDZ0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB474M050CXDZ0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB474M050CXDZ0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: