Part Details for TBJB474M050CRLD0924 by Kyocera AVX Components
Overview of TBJB474M050CRLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474M050CRLD0924
TBJB474M050CRLD0924 CAD Models
TBJB474M050CRLD0924 Part Data Attributes
|
TBJB474M050CRLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474M050CRLD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474M050CRLD0924
This table gives cross-reference parts and alternative options found for TBJB474M050CRLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474M050CRLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474M050RFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050RFLB0923 |
TBJB474M050CKSD0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050CKSD0924 |
TBJB474M050CWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050CWLB0945 |
TBJB474M050CWLD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050CWLD0800 |
TBJB474M050CXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050CXLZ0045 |
TBJB474M050RFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050RFLC0845 |
TBJB474M050RFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050RFSZ0H45 |
TBJB474M050RGSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050RGSZ0745 |
TBJB474M050RXLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050RXLZ0000 |
TBJB474M050CGDC0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M050CRLD0924 vs TBJB474M050CGDC0045 |