Part Details for TBJB474M035CWSZ0900 by Kyocera AVX Components
Overview of TBJB474M035CWSZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474M035CWSZ0900
TBJB474M035CWSZ0900 CAD Models
TBJB474M035CWSZ0900 Part Data Attributes
|
TBJB474M035CWSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474M035CWSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474M035CWSZ0900
This table gives cross-reference parts and alternative options found for TBJB474M035CWSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474M035CWSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B474M035BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | TBJB474M035CWSZ0900 vs T496B474M035BT6220 |
TBJB474M035CKST0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M035CWSZ0900 vs TBJB474M035CKST0924 |
T496B474M035AT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M035CWSZ0900 vs T496B474M035AT62107610 |
TBJB474M035CELT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M035CWSZ0900 vs TBJB474M035CELT0923 |
T492B474M035CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M035CWSZ0900 vs T492B474M035CBTLVL7280 |
TBJB474M035CWMD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M035CWSZ0900 vs TBJB474M035CWMD0845 |
TBJB474M035CKMCTH24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M035CWSZ0900 vs TBJB474M035CKMCTH24 |
TBJB474M035CBMDT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M035CWSZ0900 vs TBJB474M035CBMDT024 |
T493B474M035CK632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474M035CWSZ0900 vs T493B474M035CK632A7640 |
TBJB474M035CFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474M035CWSZ0900 vs TBJB474M035CFSZ0923 |