Datasheets
TBJB474K050CWLZ0900 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, ROHS COMPLIANT

Part Details for TBJB474K050CWLZ0900 by Kyocera AVX Components

Overview of TBJB474K050CWLZ0900 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB474K050CWLZ0900

TBJB474K050CWLZ0900 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB474K050CWLZ0900 Part Data Attributes

TBJB474K050CWLZ0900 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB474K050CWLZ0900 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 9500 mΩ
Height 1.9 mm
JESD-609 Code e4
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365
Size Code 1411
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB474K050CWLZ0900

This table gives cross-reference parts and alternative options found for TBJB474K050CWLZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474K050CWLZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB474K050CKLZ0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CKLZ0723
TBJB474K050RALZ0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050RALZ0045
TBJB474K050CKDC0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CKDC0700
T493B474K050CC6423 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB474K050CWLZ0900 vs T493B474K050CC6423
T493B474K050CT631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, CHIP, ROHS COMPLIANT KEMET Corporation TBJB474K050CWLZ0900 vs T493B474K050CT631B
TBJB474K050CDLZ9H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CDLZ9H00
TBJB474K050CCLB0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CCLB0723
TBJB474K050CADD0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CADD0000
TBJB474K050CXSC0H23 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CXSC0H23
TBJB474K050CWSD0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K050CWLZ0900 vs TBJB474K050CWSD0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB474K050CWLZ0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB474K050CWLZ0900 by Kyocera AVX Components

  • Please alert me when TBJB474K050CWLZ0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB474K050CWLZ0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB474K050CWLZ0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB474K050CWLZ0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB474K050CWLZ0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB474K050CWLZ0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: