Part Details for TBJB474J050CRLC0723 by Kyocera AVX Components
Overview of TBJB474J050CRLC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474J050CRLC0723
TBJB474J050CRLC0723 CAD Models
TBJB474J050CRLC0723 Part Data Attributes
|
TBJB474J050CRLC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474J050CRLC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474J050CRLC0723
This table gives cross-reference parts and alternative options found for TBJB474J050CRLC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474J050CRLC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474J050CEDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CRLC0723 vs TBJB474J050CEDZ0H45 |
TBJB474J050CELC0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CRLC0723 vs TBJB474J050CELC0H00 |
TBJB474J050CDLD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CRLC0723 vs TBJB474J050CDLD0800 |
TBJB474J050CFDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CRLC0723 vs TBJB474J050CFDZ0745 |
TBJB474J050CLLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CRLC0723 vs TBJB474J050CLLZ0945 |
T493B474J050CH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474J050CRLC0723 vs T493B474J050CH62207640 |
TBJB474J050CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J050CRLC0723 vs TBJB474J050CBLD0824 |
T493B474J050CC621A7610 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | KEMET Corporation | TBJB474J050CRLC0723 vs T493B474J050CC621A7610 |
T493B474J050AM6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474J050CRLC0723 vs T493B474J050AM6323 |
T493B474J050BB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474J050CRLC0723 vs T493B474J050BB64207610 |