Part Details for TBJB474J050CCDC0745 by Kyocera AVX Components
Overview of TBJB474J050CCDC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474J050CCDC0745
TBJB474J050CCDC0745 CAD Models
TBJB474J050CCDC0745 Part Data Attributes
|
TBJB474J050CCDC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474J050CCDC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474J050CCDC0745
This table gives cross-reference parts and alternative options found for TBJB474J050CCDC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474J050CCDC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474J050CLDB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CLDB0000 |
T493B474J050CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB474J050CCDC0745 vs T493B474J050CH64207280 |
TBJB474J050CASB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CASB0945 |
T493B474J050BM6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB474J050CCDC0745 vs T493B474J050BM6120WAFL |
TBJB474J050CBDB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CBDB0923 |
TBJB474J050CBDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CBDC0H45 |
TBJB474J050CCDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CCDZ0023 |
TBJB474J050CSDB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CSDB0900 |
TBJB474J050CRDB0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CRDB0824 |
TBJB474J050CLLB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474J050CCDC0745 vs TBJB474J050CLLB0745 |