Part Details for TBJB336M010RLSZ0924 by Kyocera AVX Components
Overview of TBJB336M010RLSZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336M010RLSZ0924
TBJB336M010RLSZ0924 CAD Models
TBJB336M010RLSZ0924 Part Data Attributes
|
TBJB336M010RLSZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336M010RLSZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336M010RLSZ0924
This table gives cross-reference parts and alternative options found for TBJB336M010RLSZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336M010RLSZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B336M010TBSS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJB336M010RLSZ0924 vs T83B336M010TBSS |
TBJB336M010JGLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010JGLC0H00 |
TBJB336M010CALZ9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010CALZ9H45 |
TBJB336M010CDSD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010CDSD0824 |
TBJB336M010CESC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010CESC0H24 |
TCSCE1A336MBCR0650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | TBJB336M010RLSZ0924 vs TCSCE1A336MBCR0650 |
TBJB336M010CESD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010CESD0900 |
TBJB336M010CGSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010CGSC0H00 |
TBJB336M010LGSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010LGSD0000 |
TBJB336M010LGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M010RLSZ0924 vs TBJB336M010LGLD0H23 |