Part Details for TBJB336M006CFLB0924 by Kyocera AVX Components
Overview of TBJB336M006CFLB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336M006CFLB0924
TBJB336M006CFLB0924 CAD Models
TBJB336M006CFLB0924 Part Data Attributes
|
TBJB336M006CFLB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336M006CFLB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336M006CFLB0924
This table gives cross-reference parts and alternative options found for TBJB336M006CFLB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336M006CFLB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M006CLLD9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CLLD9900 |
TBJB336M006CEDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CEDZ0724 |
TBJB336M006CELD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CELD9000 |
TBJB336M006CFDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CFDZ0800 |
TBJB336M006CKDD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CKDD0823 |
TBJB336M006CDDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CDDZ0800 |
TBJB336M006CCLD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CCLD9000 |
TBJB336M006CXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CXDD0H24 |
TBJB336M006CCDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CCDZ0724 |
TBJB336M006CXLD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336M006CFLB0924 vs TBJB336M006CXLD0024 |