Datasheets
TBJB336M004CRSZ0800 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP

Part Details for TBJB336M004CRSZ0800 by Kyocera AVX Components

Overview of TBJB336M004CRSZ0800 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for TBJB336M004CRSZ0800

TBJB336M004CRSZ0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB336M004CRSZ0800 Part Data Attributes

TBJB336M004CRSZ0800 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB336M004CRSZ0800 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2800 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.0014 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB336M004CRSZ0800

This table gives cross-reference parts and alternative options found for TBJB336M004CRSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336M004CRSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493B336M004CB652A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004CB652A7280
T493B336M004BM61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004BM61107640
T493B336M004CT64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004CT64207280
593D336X0004B2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TBJB336M004CRSZ0800 vs 593D336X0004B2TE3
TBJB336M004CRLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB336M004CRSZ0800 vs TBJB336M004CRLB0023
T493B336M004CT651B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004CT651B7610
T493B336M004CH621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004CH621A7610
T493B336M004AK62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004AK62207640
T493B336M004CC641B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation TBJB336M004CRSZ0800 vs T493B336M004CC641B
TBJB336M004CRSB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB336M004CRSZ0800 vs TBJB336M004CRSB0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB336M004CRSZ0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB336M004CRSZ0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB336M004CRSZ0800 would you like to use for your alert(s)?
  • Please alert me when TBJB336M004CRSZ0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB336M004CRSZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB336M004CRSZ0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB336M004CRSZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB336M004CRSZ0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB336M004CRSZ0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: