Part Details for TBJB336K016CASZ0H45 by Kyocera AVX Components
Overview of TBJB336K016CASZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336K016CASZ0H45
TBJB336K016CASZ0H45 CAD Models
TBJB336K016CASZ0H45 Part Data Attributes
|
TBJB336K016CASZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336K016CASZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336K016CASZ0H45
This table gives cross-reference parts and alternative options found for TBJB336K016CASZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336K016CASZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K016CASZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016CASZ0845 |
TBJB226K016RXSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016RXSZ0045 |
TBJB226K016CSDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016CSDZ0800 |
TBJB226K015CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K015CBSC0000 |
TBJB226K016CXSD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016CXSD0745 |
TBJB226K016RKLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016RKLZ0700 |
TBJB336K016CRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB336K016CRLB0900 |
TBJB226K016CCLZ9900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016CCLZ9900 |
TBJB226K016CKDB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016CKDB0800 |
TBJB226K016CRDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB336K016CASZ0H45 vs TBJB226K016CRDZ0724 |