Part Details for TBJB336K006CFSZ0823 by Kyocera AVX Components
Overview of TBJB336K006CFSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336K006CFSZ0823
TBJB336K006CFSZ0823 CAD Models
TBJB336K006CFSZ0823 Part Data Attributes
|
TBJB336K006CFSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336K006CFSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336K006CFSZ0823
This table gives cross-reference parts and alternative options found for TBJB336K006CFSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336K006CFSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K006CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CBLD0700 |
TBJB336K006CADZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CADZ0923 |
TBJB336K006CXSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CXSC0H45 |
TBJB336K006CWSD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CWSD0845 |
TBJB336K006CRDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CRDZ0900 |
TBJB336K006CKDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CKDZ0000 |
TBJB336K006CALD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CALD0H00 |
TBJB336K006CKDB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CKDB0000 |
TBJB336K006CSDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CSDZ0000 |
TBJB336K006CWSD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CFSZ0823 vs TBJB336K006CWSD0045 |