TBJB336J010CKSC0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411,

Overview of TBJB336J010CKSC0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB336J010CKSC0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB336J010CKSC0945 by Kyocera AVX Components

TBJB336J010CKSC0945
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
650 mΩ
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365
Size Code
1411
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB336J010CKSC0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411,
    VS

Alternate Parts for TBJB336J010CKSC0945

This table gives cross-reference parts and alternative options found for TBJB336J010CKSC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336J010CKSC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B336J010AC61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB336J010CKSC0945 vs T493B336J010AC61107640
TBJB336J010CDSC0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010CDSC0045
TBJB336J010CLDD0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010CLDD0H45
TBJB336J010LESC0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010LESC0023
TBJB336J010LGDZ0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010LGDZ0724
TBJB336J010LFDZ0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010LFDZ0H24
TBJB336J010CCSD0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010CCSD0845
T493B336J010BC63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB336J010CKSC0945 vs T493B336J010BC63207280
TBJB336J010LWSZ0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010LWSZ0723
TBJB336J010LWLC0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 1411, Kyocera AVX Components TBJB336J010CKSC0945 vs TBJB336J010LWLC0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB336J010CKSC0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB336J010CKSC0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB336J010CKSC0945 would you like to use for your alert(s)?
  • Please alert me when TBJB336J010CKSC0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB336J010CKSC0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB336J010CKSC0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB336J010CKSC0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB336J010CKSC0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB336J010CKSC0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: