Part Details for TBJB336J006CSLC0924 by Kyocera AVX Components
Overview of TBJB336J006CSLC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336J006CSLC0924
TBJB336J006CSLC0924 CAD Models
TBJB336J006CSLC0924 Part Data Attributes
|
TBJB336J006CSLC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336J006CSLC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336J006CSLC0924
This table gives cross-reference parts and alternative options found for TBJB336J006CSLC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336J006CSLC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336J006CASD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CASD0045 |
TBJB336J006CKSC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CKSC0745 |
TBJB336J006CKSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CKSZ0023 |
TBJB336J006CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CRLD0845 |
TBJB336J006CSDD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CSDD0000 |
TBJB336J006CBDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CBDZ0924 |
TBJB336J006CBDD0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CBDD0023 |
TBJB336J006CCSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CCSB0023 |
TBJB336J006CELC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CELC9000 |
TBJB336J006CKDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336J006CSLC0924 vs TBJB336J006CKDC0H23 |