Part Details for TBJB335M025RBLB0H24 by Kyocera AVX Components
Overview of TBJB335M025RBLB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335M025RBLB0H24
TBJB335M025RBLB0H24 CAD Models
TBJB335M025RBLB0H24 Part Data Attributes
|
TBJB335M025RBLB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335M025RBLB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3740 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00062 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 60 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335M025RBLB0H24
This table gives cross-reference parts and alternative options found for TBJB335M025RBLB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335M025RBLB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M025JSSB0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025JSSB0945 |
TBJB335M025RSSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025RSSZ0923 |
TBJB335M025JSLC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025JSLC0700 |
TBJB335M025JBLC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025JBLC0723 |
TBJB335M025CRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025CRSC0800 |
TBJB335M025RBSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025RBSB0745 |
TBJB335M025CBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025CBLZ0824 |
TBJB335M025JRLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025JRLC0H00 |
TBJB335M025RSLB0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025RSLB0824 |
TBJB335M025CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335M025RBLB0H24 vs TBJB335M025CSLZ0923 |