Part Details for TBJB335K035CRLC9045 by Kyocera AVX Components
Overview of TBJB335K035CRLC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335K035CRLC9045
TBJB335K035CRLC9045 CAD Models
TBJB335K035CRLC9045 Part Data Attributes
|
TBJB335K035CRLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335K035CRLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335K035CRLC9045
This table gives cross-reference parts and alternative options found for TBJB335K035CRLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K035CRLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K035JALB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K035CRLC9045 vs TBJB335K035JALB0H00 |
TBJB335K035CXDC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K035CRLC9045 vs TBJB335K035CXDC0023 |
T493B335K035CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335K035CRLC9045 vs T493B335K035CN64207640 |
TBJB335K035CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K035CRLC9045 vs TBJB335K035CELD0924 |
T493B335K035AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335K035CRLC9045 vs T493B335K035AK64107640 |
T493B335K035BH6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335K035CRLC9045 vs T493B335K035BH6112 |
TBJB335K035CADD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K035CRLC9045 vs TBJB335K035CADD0700 |
TBJB335K035CADB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K035CRLC9045 vs TBJB335K035CADB0845 |
TBJB335K035RALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K035CRLC9045 vs TBJB335K035RALZ0745 |
T493B335K035BC6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335K035CRLC9045 vs T493B335K035BC6321 |