TBJB335K015CWST0923
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411

Overview of TBJB335K015CWST0923 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB335K015CWST0923 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB335K015CWST0923 by Kyocera AVX Components

TBJB335K015CWST0923
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Manufacturer Series
TBJ
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Series
TBJ
Size Code
1411
Terminal Finish
Gold (Au)
Width
2.8 mm
Want to compare parts?
  1. TBJB335K015CWST0923
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411
    VS

Alternate Parts for TBJB335K015CWST0923

This table gives cross-reference parts and alternative options found for TBJB335K015CWST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K015CWST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11HH335KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335K015CWST0923 vs CWR11HH335KCC
CWR11HH335KDBBULK Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CWST0923 vs CWR11HH335KDBBULK
T492B335K015MH42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 KEMET Corporation TBJB335K015CWST0923 vs T492B335K015MH42517280
T492B335K015DH42507640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJB335K015CWST0923 vs T492B335K015DH42507640
TBJB335K015CXSCT924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CWST0923 vs TBJB335K015CXSCT924
TBJB335K015CWLZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335K015CWST0923 vs TBJB335K015CWLZ0945
TBJB335K015CSSZT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CWST0923 vs TBJB335K015CSSZT823
TBJB335K015CSLCT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CWST0923 vs TBJB335K015CSLCT823
TBJB335K015CRLDTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CWST0923 vs TBJB335K015CRLDTH45
TBJB335K015CKSBT823 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CWST0923 vs TBJB335K015CKSBT823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB335K015CWST0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB335K015CWST0923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB335K015CWST0923 would you like to use for your alert(s)?
  • Please alert me when TBJB335K015CWST0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB335K015CWST0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB335K015CWST0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB335K015CWST0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB335K015CWST0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB335K015CWST0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: