Datasheets
TBJB335K015CBLT0723 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411

Part Details for TBJB335K015CBLT0723 by Kyocera AVX Components

Overview of TBJB335K015CBLT0723 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB335K015CBLT0723

TBJB335K015CBLT0723 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB335K015CBLT0723 Part Data Attributes

TBJB335K015CBLT0723 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB335K015CBLT0723 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5000 mΩ
Height 1.9 mm
JESD-609 Code e3
Length 3.5 mm
Manufacturer Series TBJ
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-55365/8
Series TBJ
Size Code 1411
Terminal Finish Matte Tin (Sn)
Width 2.8 mm

Alternate Parts for TBJB335K015CBLT0723

This table gives cross-reference parts and alternative options found for TBJB335K015CBLT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K015CBLT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11HH335KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335K015CBLT0723 vs CWR11HH335KCC
CWR11HH335KDBBULK Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CBLT0723 vs CWR11HH335KDBBULK
T492B335K015MH42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 KEMET Corporation TBJB335K015CBLT0723 vs T492B335K015MH42517280
T492B335K015DH42507640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJB335K015CBLT0723 vs T492B335K015DH42507640
TBJB335K015CXSCT924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CBLT0723 vs TBJB335K015CXSCT924
TBJB335K015CWLZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335K015CBLT0723 vs TBJB335K015CWLZ0945
TBJB335K015CSSZT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CBLT0723 vs TBJB335K015CSSZT823
TBJB335K015CSLCT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CBLT0723 vs TBJB335K015CSLCT823
TBJB335K015CRLDTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CBLT0723 vs TBJB335K015CRLDTH45
TBJB335K015CKSBT823 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335K015CBLT0723 vs TBJB335K015CKSBT823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB335K015CBLT0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB335K015CBLT0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB335K015CBLT0723 would you like to use for your alert(s)?
  • Please alert me when TBJB335K015CBLT0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB335K015CBLT0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB335K015CBLT0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB335K015CBLT0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB335K015CBLT0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB335K015CBLT0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: