Part Details for TBJB335K010CELT0923 by Kyocera AVX Components
Overview of TBJB335K010CELT0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335K010CELT0923
TBJB335K010CELT0923 CAD Models
TBJB335K010CELT0923 Part Data Attributes
|
TBJB335K010CELT0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335K010CELT0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335K010CELT0923
This table gives cross-reference parts and alternative options found for TBJB335K010CELT0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K010CELT0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FH335KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K010CELT0923 vs CWR11FH335KCCTR |
CWR11FC335KSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB335K010CELT0923 vs CWR11FC335KSA |
T492B335K010DK42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB335K010CELT0923 vs T492B335K010DK42527640 |
T496B335K010DC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | TBJB335K010CELT0923 vs T496B335K010DC6110 |
TBJB335K010CGMB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K010CELT0923 vs TBJB335K010CGMB0800 |
T493B335K010AT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335K010CELT0923 vs T493B335K010AT63207610 |
T493B335K010CB651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335K010CELT0923 vs T493B335K010CB651A7610 |
TBJB335K010CXMBT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K010CELT0923 vs TBJB335K010CXMBT924 |
TBJB335K010CCSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K010CELT0923 vs TBJB335K010CCSD0000 |
T493B335K010CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335K010CELT0923 vs T493B335K010CC652A7610 |