Part Details for TBJB335J035CBLB0745 by Kyocera AVX Components
Overview of TBJB335J035CBLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335J035CBLB0745
TBJB335J035CBLB0745 CAD Models
TBJB335J035CBLB0745 Part Data Attributes
|
TBJB335J035CBLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335J035CBLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335J035CBLB0745
This table gives cross-reference parts and alternative options found for TBJB335J035CBLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J035CBLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335J035CBLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CBLZ0845 |
TBJB335J035CBLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CBLZ0023 |
TBJB335J035CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CSLZ0000 |
TBJB335J035CRLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CRLB0900 |
TBJB335J035CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CBSZ0745 |
TBJB335J035CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CRLB0000 |
TBJB335J035CSLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CSLB0724 |
TBJB335J035CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CRSB0700 |
TBJB335J035CBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CBLZ0945 |
TBJB335J035CBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J035CBLB0745 vs TBJB335J035CBSZ0045 |