Part Details for TBJB335J020CWLCTH23 by Kyocera AVX Components
Overview of TBJB335J020CWLCTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335J020CWLCTH23
TBJB335J020CWLCTH23 CAD Models
TBJB335J020CWLCTH23 Part Data Attributes
|
TBJB335J020CWLCTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335J020CWLCTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 60 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335J020CWLCTH23
This table gives cross-reference parts and alternative options found for TBJB335J020CWLCTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J020CWLCTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JC335JDCL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J020CWLCTH23 vs CWR11JC335JDCL |
TBJB335J020CCMT0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J020CWLCTH23 vs TBJB335J020CCMT0900 |
T492B335J020CH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB335J020CWLCTH23 vs T492B335J020CH4250 |
T493B335J020CT641A7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335J020CWLCTH23 vs T493B335J020CT641A7610 |
T493B335J020CC611CWAFL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335J020CWLCTH23 vs T493B335J020CC611CWAFL |
TBJB335J020CXMZT024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J020CWLCTH23 vs TBJB335J020CXMZT024 |
TBJB335J020CEMB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J020CWLCTH23 vs TBJB335J020CEMB0724 |
TBJB335J020CWMBT924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J020CWLCTH23 vs TBJB335J020CWMBT924 |
TBJB335J020CSMD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J020CWLCTH23 vs TBJB335J020CSMD0823 |
TBJB335J020CFMB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J020CWLCTH23 vs TBJB335J020CFMB0800 |