Part Details for TBJB334M050CRLT0845 by Kyocera AVX Components
Overview of TBJB334M050CRLT0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334M050CRLT0845
TBJB334M050CRLT0845 CAD Models
TBJB334M050CRLT0845 Part Data Attributes
|
TBJB334M050CRLT0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334M050CRLT0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334M050CRLT0845
This table gives cross-reference parts and alternative options found for TBJB334M050CRLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334M050CRLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CLLZT024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CRLT0845 vs TBJB334M050CLLZT024 |
T496B334M050BK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334M050CRLT0845 vs T496B334M050BK6110WAFL |
T493B334M050AM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334M050CRLT0845 vs T493B334M050AM6220WAFL |
T493B334M050CM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334M050CRLT0845 vs T493B334M050CM6310WAFL |
T492B334M050BHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | KEMET Corporation | TBJB334M050CRLT0845 vs T492B334M050BHTLVL7280 |
T492B334M050CB42517610 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | KEMET Corporation | TBJB334M050CRLT0845 vs T492B334M050CB42517610 |
TBJB334M050CALD9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CRLT0845 vs TBJB334M050CALD9H00 |
TBJB334M050CALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CRLT0845 vs TBJB334M050CALZ0724 |
TBJB334M050CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB334M050CRLT0845 vs TBJB334M050CBLZ0800 |
TBJB334M050CCMB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334M050CRLT0845 vs TBJB334M050CCMB0000 |