Part Details for TBJB334M050CDMB0H23 by Kyocera AVX Components
Overview of TBJB334M050CDMB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334M050CDMB0H23
TBJB334M050CDMB0H23 CAD Models
TBJB334M050CDMB0H23 Part Data Attributes
|
TBJB334M050CDMB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334M050CDMB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334M050CDMB0H23
This table gives cross-reference parts and alternative options found for TBJB334M050CDMB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334M050CDMB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T492B334M050BHTLVL7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | TBJB334M050CDMB0H23 vs T492B334M050BHTLVL7280 |
TBJB334M050CKMZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | TBJB334M050CDMB0H23 vs TBJB334M050CKMZ0000 |
TBJB334M050CLLZT024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | TBJB334M050CDMB0H23 vs TBJB334M050CLLZT024 |
T493B334M050AM6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJB334M050CDMB0H23 vs T493B334M050AM6220WAFL |
TBJB334M050CLMCT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | TBJB334M050CDMB0H23 vs TBJB334M050CLMCT945 |
T493B334M050AB62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJB334M050CDMB0H23 vs T493B334M050AB62207640 |
T493B334M050CH621C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | TBJB334M050CDMB0H23 vs T493B334M050CH621C7280 |
T493B334M050CK651B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | TBJB334M050CDMB0H23 vs T493B334M050CK651B7610 |
TBJB334M050CRMZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | TBJB334M050CDMB0H23 vs TBJB334M050CRMZ0900 |
T496B334M050BK6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJB334M050CDMB0H23 vs T496B334M050BK6110WAFL |