Part Details for TBJB334K050CKMDT945 by Kyocera AVX Components
Overview of TBJB334K050CKMDT945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334K050CKMDT945
TBJB334K050CKMDT945 CAD Models
TBJB334K050CKMDT945 Part Data Attributes
|
TBJB334K050CKMDT945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334K050CKMDT945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334K050CKMDT945
This table gives cross-reference parts and alternative options found for TBJB334K050CKMDT945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334K050CKMDT945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B334K050CC631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | KEMET Corporation | TBJB334K050CKMDT945 vs T496B334K050CC631CWAFL |
TBJB334K050CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334K050CKMDT945 vs TBJB334K050CCLZ0700 |
TBJB334K050CCMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334K050CKMDT945 vs TBJB334K050CCMZ0723 |
TBJB334K050CGMT0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334K050CKMDT945 vs TBJB334K050CGMT0824 |
TBJB334K050CBSBT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334K050CKMDT945 vs TBJB334K050CBSBT924 |
TBJB334K050CBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334K050CKMDT945 vs TBJB334K050CBLZ0H00 |
T451B13341HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | Fenghua (HK) Electronics Ltd | TBJB334K050CKMDT945 vs T451B13341HKB |
TBJB334K050CAMT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334K050CKMDT945 vs TBJB334K050CAMT0000 |
T493B334K050BK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334K050CKMDT945 vs T493B334K050BK6120WAFL |
T493B334K050BM64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334K050CKMDT945 vs T493B334K050BM64207640 |