Part Details for TBJB334K050CBMCT945 by Kyocera AVX Components
Overview of TBJB334K050CBMCT945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334K050CBMCT945
TBJB334K050CBMCT945 CAD Models
TBJB334K050CBMCT945 Part Data Attributes
|
TBJB334K050CBMCT945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334K050CBMCT945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334K050CBMCT945
This table gives cross-reference parts and alternative options found for TBJB334K050CBMCT945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334K050CBMCT945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B334K050BK61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJB334K050CBMCT945 vs T493B334K050BK61107640 |
TBJB334K050CXSCT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CXSCT800 |
TBJB334K050CXLDT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CXLDT000 |
TBJB334K050CWSCT724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CWSCT724 |
TBJB334K050CCLT0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CCLT0045 |
T493B334K050CC6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJB334K050CBMCT945 vs T493B334K050CC6323 |
T496B334K050CC611AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs T496B334K050CC611AWAFL |
TBJB334K050CLMD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CLMD0823 |
TBJB334K050CXMZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CXMZT924 |
TBJB334K050CDSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | TBJB334K050CBMCT945 vs TBJB334K050CDSC0H00 |