Part Details for TBJB334J050CWST0024 by Kyocera AVX Components
Overview of TBJB334J050CWST0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334J050CWST0024
TBJB334J050CWST0024 CAD Models
TBJB334J050CWST0024 Part Data Attributes
|
TBJB334J050CWST0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334J050CWST0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334J050CWST0024
This table gives cross-reference parts and alternative options found for TBJB334J050CWST0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334J050CWST0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334J050CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CWST0024 vs TBJB334J050CRST0024 |
T493B334J050CC632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411, | KEMET Corporation | TBJB334J050CWST0024 vs T493B334J050CC632C |
CWR11NB334JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB334J050CWST0024 vs CWR11NB334JZCW |
CWR11NB334JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB334J050CWST0024 vs CWR11NB334JZAW |
CWR11NC334JCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB334J050CWST0024 vs CWR11NC334JCCBULK |
TBJB334J050CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CWST0024 vs TBJB334J050CWLT0H00 |
TBJB334J050CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CWST0024 vs TBJB334J050CWST0945 |
TBJB334J050CBLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CWST0024 vs TBJB334J050CBLT0800 |
TBJB334J050CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CWST0024 vs TBJB334J050CBLT0724 |
TBJB334J050CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CWST0024 vs TBJB334J050CWLT0724 |