Part Details for TBJB334J050CBMDT800 by Kyocera AVX Components
Overview of TBJB334J050CBMDT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB334J050CBMDT800
TBJB334J050CBMDT800 CAD Models
TBJB334J050CBMDT800 Part Data Attributes
|
TBJB334J050CBMDT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB334J050CBMDT800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB334J050CBMDT800
This table gives cross-reference parts and alternative options found for TBJB334J050CBMDT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB334J050CBMDT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334J050CCLD0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CCLD0024 |
T493B334J050CB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334J050CBMDT800 vs T493B334J050CB6420WAFL |
T493B334J050AN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB334J050CBMDT800 vs T493B334J050AN63207280 |
T493B334J050AC62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB334J050CBMDT800 vs T493B334J050AC62107610 |
TBJB334J050CBMBT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CBMBT945 |
TBJB334J050CBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CBSC0924 |
TBJB334J050CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411 | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CBST0824 |
TBJB334J050CDSC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CDSC0900 |
TBJB334J050CDST0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CDST0800 |
TBJB334J050CFMC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.33uF, 1411, | Kyocera AVX Components | TBJB334J050CBMDT800 vs TBJB334J050CFMC0023 |