Part Details for TBJB226M016RWSZ0845 by Kyocera AVX Components
Overview of TBJB226M016RWSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226M016RWSZ0845
TBJB226M016RWSZ0845 CAD Models
TBJB226M016RWSZ0845 Part Data Attributes
|
TBJB226M016RWSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226M016RWSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0026 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 111 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226M016RWSZ0845
This table gives cross-reference parts and alternative options found for TBJB226M016RWSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226M016RWSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226M016CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016CSLZ0945 |
TBJB226M016RSLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016RSLZ0900 |
TBJB226M016RBLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016RBLZ0923 |
TBJB226M016RBLB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016RBLB0024 |
TBJB226M016RRLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016RRLZ0824 |
07016-070MCCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016RWSZ0845 vs 07016-070MCCC |
TBJB226M016LWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016LWLC0945 |
TBJB226M016LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016LWSZ0945 |
TBJB226M016RWLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TBJB226M016RWLZ0724 |
TRJB226M016RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226M016RWSZ0845 vs TRJB226M016RRJ |