Part Details for TBJB226M016CRLB9000 by Kyocera AVX Components
Overview of TBJB226M016CRLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226M016CRLB9000
TBJB226M016CRLB9000 CAD Models
TBJB226M016CRLB9000 Part Data Attributes
|
TBJB226M016CRLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226M016CRLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226M016CRLB9000
This table gives cross-reference parts and alternative options found for TBJB226M016CRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226M016CRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CKSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB336M016CKSC0H23 |
TBJB336M016CELB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB336M016CELB0724 |
TBJB336M016CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB336M016CBSZ0924 |
TBJB336M016CBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB336M016CBLC0924 |
T493B226M016AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M016CRLB9000 vs T493B226M016AK64107640 |
T493B226M016CK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M016CRLB9000 vs T493B226M016CK6110WAFL |
TBJB336M016CFLB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB336M016CFLB0800 |
TBJB226M016RLSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB226M016RLSB0745 |
TBJB226M016RLLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB226M016RLLB0023 |
TBJB226M016RKSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CRLB9000 vs TBJB226M016RKSB0H45 |