Part Details for TBJB226M016CFSC0823 by Kyocera AVX Components
Overview of TBJB226M016CFSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226M016CFSC0823
TBJB226M016CFSC0823 CAD Models
TBJB226M016CFSC0823 Part Data Attributes
|
TBJB226M016CFSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226M016CFSC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226M016CFSC0823
This table gives cross-reference parts and alternative options found for TBJB226M016CFSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226M016CFSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CBLC0924 |
TBJB336M016CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CBSZ0924 |
TBJB336M016CSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CSSZ0723 |
TBJB336M016CWSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CWSC0924 |
TBJB336M016CRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CRLC0823 |
TBJB336M016CRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CRSB0045 |
TBJB336M016CBLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CBLC0900 |
TBJB336M016CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CBSZ0900 |
TBJB336M016CWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M016CFSC0823 vs TBJB336M016CWSB0823 |
TX3B226M016C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB226M016CFSC0823 vs TX3B226M016C1000 |