Datasheets
TBJB226K020CKLD0045 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411,

Part Details for TBJB226K020CKLD0045 by Kyocera AVX Components

Overview of TBJB226K020CKLD0045 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB226K020CKLD0045

TBJB226K020CKLD0045 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB226K020CKLD0045 Part Data Attributes

TBJB226K020CKLD0045 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB226K020CKLD0045 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 600 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB226K020CKLD0045

This table gives cross-reference parts and alternative options found for TBJB226K020CKLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226K020CKLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB226K020CSDD0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CSDD0024
TBJB226K020CDDZ0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CDDZ0924
TBJB226K020CBDB0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CBDB0723
TBJB226K020CGDC0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CGDC0024
TBJB226K020CXDZ0H24 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CXDZ0H24
TBJB226K020CSDB0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CSDB0700
TBJB226K020CKDC0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CKDC0923
TBJB226K020CCSC0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CCSC0045
TBJB226K020CLSB0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CLSB0H45
TBJB226K020CKDD0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226K020CKLD0045 vs TBJB226K020CKDD0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB226K020CKLD0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB226K020CKLD0045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB226K020CKLD0045 would you like to use for your alert(s)?
  • Please alert me when TBJB226K020CKLD0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB226K020CKLD0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB226K020CKLD0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB226K020CKLD0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB226K020CKLD0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB226K020CKLD0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: