Part Details for TBJB226K010LKDZ0045 by Kyocera AVX Components
Overview of TBJB226K010LKDZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226K010LKDZ0045
TBJB226K010LKDZ0045 CAD Models
TBJB226K010LKDZ0045 Part Data Attributes
|
TBJB226K010LKDZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226K010LKDZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226K010LKDZ0045
This table gives cross-reference parts and alternative options found for TBJB226K010LKDZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226K010LKDZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K010LBDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010LBDZ0000 |
TBJB226K010JXLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010JXLB0800 |
TBJB226K010JGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010JGLB0823 |
TBJB226K010JESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010JESZ0923 |
TBJB226K010JESB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010JESB0024 |
TBJB226K010CXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010CXLZ0H23 |
TBJB226K010CXLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010CXLC0000 |
TBJB226K010CXDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010CXDC0H00 |
TBJB226K010CWDB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010CWDB0945 |
TBJB226K010CGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LKDZ0045 vs TBJB226K010CGSZ0023 |