Part Details for TBJB226J016CRSB0923 by Kyocera AVX Components
Overview of TBJB226J016CRSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226J016CRSB0923
TBJB226J016CRSB0923 CAD Models
TBJB226J016CRSB0923 Part Data Attributes
|
TBJB226J016CRSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226J016CRSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0036 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226J016CRSB0923
This table gives cross-reference parts and alternative options found for TBJB226J016CRSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J016CRSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B226J016BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB226J016CRSB0923 vs T493B226J016BK6120 |
TBJB226J016CWDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CWDZ0023 |
TBJB226J016CWDC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CWDC0745 |
TBJB226J016CALB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CALB0700 |
TBJB226J016CDSD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CDSD0823 |
T493B226J016AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226J016CRSB0923 vs T493B226J016AH6210WAFL |
TBJB226J016CADD0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CADD0923 |
TBJB226J016CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CBSC0H45 |
TBJB226J016CFLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CFLB9H00 |
TBJB226J016CELC9800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J016CRSB0923 vs TBJB226J016CELC9800 |