TBJB226J015CBSB0045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of TBJB226J015CBSB0045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB226J015CBSB0045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB226J015CBSB0045 by Kyocera AVX Components

TBJB226J015CBSB0045
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
COTS Product
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0036 mA
Length
3.5 mm
Manufacturer Series
TBJ
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Series
TBJ(15V,J TOL,B)
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB226J015CBSB0045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TBJB226J015CBSB0045

This table gives cross-reference parts and alternative options found for TBJB226J015CBSB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J015CBSB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B226J016BK6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB226J015CBSB0045 vs T493B226J016BK6120
TBJB226J016CWDZ0023 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CWDZ0023
TBJB226J016CWDC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CWDC0745
TBJB226J016CALB0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CALB0700
TBJB226J016CDSD0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CDSD0823
T493B226J016AH6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB226J015CBSB0045 vs T493B226J016AH6210WAFL
TBJB226J016CADD0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CADD0923
TBJB226J016CBSC0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CBSC0H45
TBJB226J016CFLB9H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CFLB9H00
TBJB226J016CELC9800 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 22uF, 1411, Kyocera AVX Components TBJB226J015CBSB0045 vs TBJB226J016CELC9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB226J015CBSB0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB226J015CBSB0045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB226J015CBSB0045 would you like to use for your alert(s)?
  • Please alert me when TBJB226J015CBSB0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB226J015CBSB0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB226J015CBSB0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB226J015CBSB0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB226J015CBSB0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB226J015CBSB0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: