Part Details for TBJB226J006CKLC0800 by Kyocera AVX Components
Overview of TBJB226J006CKLC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226J006CKLC0800
TBJB226J006CKLC0800 CAD Models
TBJB226J006CKLC0800 Part Data Attributes
|
TBJB226J006CKLC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226J006CKLC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226J006CKLC0800
This table gives cross-reference parts and alternative options found for TBJB226J006CKLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J006CKLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226J006CEDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CEDZ0000 |
TBJB226J006CDDB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CDDB0900 |
TBJB226J006CSLD9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CSLD9900 |
TBJB226J006CDLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CDLZ0H45 |
TBJB226J006CRDD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CRDD0823 |
TBJB226J006CLDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CLDZ0900 |
TBJB226J006CELZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CELZ0745 |
TBJB226J006CKSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CKSZ0800 |
TBJB226J006CADD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CADD0724 |
TBJB226J006CBDB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J006CKLC0800 vs TBJB226J006CBDB0945 |