Part Details for TBJB225M020CBLZTH23 by Kyocera AVX Components
Overview of TBJB225M020CBLZTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225M020CBLZTH23
TBJB225M020CBLZTH23 CAD Models
TBJB225M020CBLZTH23 Part Data Attributes
|
TBJB225M020CBLZTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225M020CBLZTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225M020CBLZTH23
This table gives cross-reference parts and alternative options found for TBJB225M020CBLZTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225M020CBLZTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225M020BT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | TBJB225M020CBLZTH23 vs T496B225M020BT6420 |
T496B225M020CH632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225M020CBLZTH23 vs T496B225M020CH632C7640 |
T496B225M020DK61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225M020CBLZTH23 vs T496B225M020DK61207610 |
T492B225M020DK4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB225M020CBLZTH23 vs T492B225M020DK4252WAFL |
TBJB225M020CSMZTH23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CBLZTH23 vs TBJB225M020CSMZTH23 |
TBJB225M020CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225M020CBLZTH23 vs TBJB225M020CSLD0945 |
TBJB225M020CRLC99GC | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225M020CBLZTH23 vs TBJB225M020CRLC99GC |
TBJB225M020CLMBT723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CBLZTH23 vs TBJB225M020CLMBT723 |
TBJB225M020CLLBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CBLZTH23 vs TBJB225M020CLLBT700 |
TBJB225M020CKSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M020CBLZTH23 vs TBJB225M020CKSC0945 |