Part Details for TBJB225M015CBSB0000 by Kyocera AVX Components
Overview of TBJB225M015CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB225M015CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7822
|
Newark | Capacitor,2.2Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBJB225M015CBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $9.9100 | Buy Now |
DISTI #
478-TBJB225M015CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0568 | Buy Now |
DISTI #
TBJB225M015CBSB000
|
Avnet Americas | Cap Tant Solid 2.2uF 15V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 5.5 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: TBJB225M015CBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.1619 / $7.7298 | Buy Now |
DISTI #
581-TBJB225M015CBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$7.6900 | Order Now |
Part Details for TBJB225M015CBSB0000
TBJB225M015CBSB0000 CAD Models
TBJB225M015CBSB0000 Part Data Attributes
|
TBJB225M015CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225M015CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225M015CBSB0000
This table gives cross-reference parts and alternative options found for TBJB225M015CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225M015CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11HH225MDC | Kyocera AVX Components | $95.7598 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | TBJB225M015CBSB0000 vs CWR11HH225MDC |
CWR11HH225MBC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MBC |
CWR11HH225MCB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MCB |
CWR11HH225MCC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MCC |
CWR11HH225MCA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MCA |
CWR11HK225MBA | Kyocera AVX Components | $21.1595 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HK225MBA |
CWR11HH225MD | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MD |
CWR11HH225MDA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MDA |
CWR11HH225MBB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MBB |
CWR11HH225MBA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225M015CBSB0000 vs CWR11HH225MBA |