TBJB225K025JBLZ0723
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP

Overview of TBJB225K025JBLZ0723 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB225K025JBLZ0723 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB225K025JBLZ0723 by Kyocera AVX Components

TBJB225K025JBLZ0723
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0082 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
106 mA
Size Code
1210
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB225K025JBLZ0723
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for TBJB225K025JBLZ0723

This table gives cross-reference parts and alternative options found for TBJB225K025JBLZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K025JBLZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB225K025JSLZ0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025JSLZ0700
TBJB225K025CRSZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025CRSZ0800
TBJB225K025CRLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025CRLC0800
TBJB225K025CBLB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025CBLB0H23
TBJB225K025RWSB0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025RWSB0923
TBJB225K025LSSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025LSSB0800
TBJB225K025JRLZ0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025JRLZ0H00
TBJB225K025LRSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025LRSB0724
TBJB225K025LBSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025LBSB0823
TBJB225K025CSLB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components TBJB225K025JBLZ0723 vs TBJB225K025CSLB0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB225K025JBLZ0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB225K025JBLZ0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB225K025JBLZ0723 would you like to use for your alert(s)?
  • Please alert me when TBJB225K025JBLZ0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB225K025JBLZ0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB225K025JBLZ0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB225K025JBLZ0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB225K025JBLZ0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB225K025JBLZ0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: