Part Details for TBJB225K020CWST0923 by Kyocera AVX Components
Overview of TBJB225K020CWST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225K020CWST0923
TBJB225K020CWST0923 CAD Models
TBJB225K020CWST0923 Part Data Attributes
|
TBJB225K020CWST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225K020CWST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225K020CWST0923
This table gives cross-reference parts and alternative options found for TBJB225K020CWST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K020CWST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JC225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225K020CWST0923 vs CWR11JC225KBC |
T496B225K020AK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225K020CWST0923 vs T496B225K020AK62107640 |
TBJB225K020CDST0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K020CWST0923 vs TBJB225K020CDST0824 |
T496B225K020CT622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225K020CWST0923 vs T496B225K020CT622B7280 |
TBJB225K020CRLCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K020CWST0923 vs TBJB225K020CRLCT923 |
TBJB225K020CRLDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K020CWST0923 vs TBJB225K020CRLDT845 |
TBJB225K020CLMZT945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K020CWST0923 vs TBJB225K020CLMZT945 |
T496B225K020CT632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225K020CWST0923 vs T496B225K020CT632A7280 |
TBJB225K020CLLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K020CWST0923 vs TBJB225K020CLLD0924 |
TBJB225K020CXLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K020CWST0923 vs TBJB225K020CXLC9H45 |