TBJB225K015CXMCT900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411,

Overview of TBJB225K015CXMCT900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB225K015CXMCT900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB225K015CXMCT900 by Kyocera AVX Components

TBJB225K015CXMCT900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Terminal Finish
Gold (Au)
Width
2.8 mm
Want to compare parts?
  1. TBJB225K015CXMCT900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
    VS

Alternate Parts for TBJB225K015CXMCT900

This table gives cross-reference parts and alternative options found for TBJB225K015CXMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K015CXMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB225K015CRLB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K015CXMCT900 vs TBJB225K015CRLB9000
TBJB225K015CBLT0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411 Kyocera AVX Components TBJB225K015CXMCT900 vs TBJB225K015CBLT0924
CWR11HH225KDC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TBJB225K015CXMCT900 vs CWR11HH225KDC
TBJB225K015CBST0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411 Kyocera AVX Components TBJB225K015CXMCT900 vs TBJB225K015CBST0745
TBJB225K015CBLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB225K015CXMCT900 vs TBJB225K015CBLC9000
TBJB225K015CSLT0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411 Kyocera AVX Components TBJB225K015CXMCT900 vs TBJB225K015CSLT0024
CWR11HS225KMB CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 2.2uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TBJB225K015CXMCT900 vs CWR11HS225KMB
CWR11HS225KBZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 2.2uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TBJB225K015CXMCT900 vs CWR11HS225KBZ
CWR11HH225KC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TBJB225K015CXMCT900 vs CWR11HH225KC
CWR11HS225KDB CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 2.2uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TBJB225K015CXMCT900 vs CWR11HS225KDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB225K015CXMCT900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB225K015CXMCT900 by Kyocera AVX Components

  • Please alert me when TBJB225K015CXMCT900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJB225K015CXMCT900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB225K015CXMCT900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJB225K015CXMCT900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB225K015CXMCT900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB225K015CXMCT900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: