Part Details for TBJB225J020CFST0923 by Kyocera AVX Components
Overview of TBJB225J020CFST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225J020CFST0923
TBJB225J020CFST0923 CAD Models
TBJB225J020CFST0923 Part Data Attributes
|
TBJB225J020CFST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225J020CFST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225J020CFST0923
This table gives cross-reference parts and alternative options found for TBJB225J020CFST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225J020CFST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JH225JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB225J020CFST0923 vs CWR11JH225JBA |
CWR11JC225JDCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411 | Kyocera AVX Components | TBJB225J020CFST0923 vs CWR11JC225JDCTR13 |
CWR11JK225JZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225J020CFST0923 vs CWR11JK225JZATR13 |
CWR11JC225JTCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J020CFST0923 vs CWR11JC225JTCTR13 |
TBJB225J020CKLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225J020CFST0923 vs TBJB225J020CKLD0745 |
TBJB225J020CELC9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225J020CFST0923 vs TBJB225J020CELC9800 |
TBJB225J020CLLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225J020CFST0923 vs TBJB225J020CLLB0H23 |
TBJB225J020CRMCT700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225J020CFST0923 vs TBJB225J020CRMCT700 |
T493B225J020CK612A7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225J020CFST0923 vs T493B225J020CK612A7280 |
TBJB225J020CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB225J020CFST0923 vs TBJB225J020CSSB0724 |