Part Details for TBJB224M050CKSZT000 by Kyocera AVX Components
Overview of TBJB224M050CKSZT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB224M050CKSZT000
TBJB224M050CKSZT000 CAD Models
TBJB224M050CKSZT000 Part Data Attributes
|
TBJB224M050CKSZT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB224M050CKSZT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB224M050CKSZT000
This table gives cross-reference parts and alternative options found for TBJB224M050CKSZT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB224M050CKSZT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB224M050CBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224M050CKSZT000 vs TBJB224M050CBLB0000 |
TBJB224M050CELT0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224M050CKSZT000 vs TBJB224M050CELT0924 |
TBJB224M050CKLCT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224M050CKSZT000 vs TBJB224M050CKLCT945 |
TBJB224M050CLSZT845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224M050CKSZT000 vs TBJB224M050CLSZT845 |
TBJB224M050CWLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224M050CKSZT000 vs TBJB224M050CWLD0823 |
TBJB224M050CXMB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224M050CKSZT000 vs TBJB224M050CXMB0924 |
T493B224M050CK642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | KEMET Corporation | TBJB224M050CKSZT000 vs T493B224M050CK642BWAFL |
T493B224M050AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411 | KEMET Corporation | TBJB224M050CKSZT000 vs T493B224M050AM6110 |
T496B224M050CH631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB224M050CKSZT000 vs T496B224M050CH631B |
T496B224M050CC651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | KEMET Corporation | TBJB224M050CKSZT000 vs T496B224M050CC651B7280 |