Part Details for TBJB224K050CRLT0923 by Kyocera AVX Components
Overview of TBJB224K050CRLT0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB224K050CRLT0923
TBJB224K050CRLT0923 CAD Models
TBJB224K050CRLT0923 Part Data Attributes
|
TBJB224K050CRLT0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB224K050CRLT0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB224K050CRLT0923
This table gives cross-reference parts and alternative options found for TBJB224K050CRLT0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB224K050CRLT0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB224K050CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0923 vs TBJB224K050CRST0900 |
TBJB224K050CSLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0923 vs TBJB224K050CSLT0823 |
CWR11NB224KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224K050CRLT0923 vs CWR11NB224KZBTR |
CWR11NH224KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB224K050CRLT0923 vs CWR11NH224KCB |
TBJB224K050CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224K050CRLT0923 vs TBJB224K050CSLB9000 |
CWR11NB224KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224K050CRLT0923 vs CWR11NB224KCCBULK |
T450B12241HKAB | CAP,TANTALUM / TA2O5,220NF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJB224K050CRLT0923 vs T450B12241HKAB |
TBJB224K050CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0923 vs TBJB224K050CSST0800 |
TBJB224K050CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0923 vs TBJB224K050CRST0724 |
TBJB224K050CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | Kyocera AVX Components | TBJB224K050CRLT0923 vs TBJB224K050CBST0823 |