Part Details for TBJB224J050CWLCT723 by Kyocera AVX Components
Overview of TBJB224J050CWLCT723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB224J050CWLCT723
TBJB224J050CWLCT723 CAD Models
TBJB224J050CWLCT723 Part Data Attributes
|
TBJB224J050CWLCT723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB224J050CWLCT723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB224J050CWLCT723
This table gives cross-reference parts and alternative options found for TBJB224J050CWLCT723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB224J050CWLCT723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB224J050CLSDTH45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CLSDTH45 |
TBJB224J050CRMD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CRMD0823 |
TBJB224J050CSLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CSLB0845 |
TBJB224J050CKSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CKSC0700 |
TBJB224J050CKMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CKMZ0824 |
TBJB224J050CDMB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CDMB0900 |
TBJB224J050CWSZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CWSZT723 |
TBJB224J050CLMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CLMZ0900 |
TBJB224J050CALD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CALD0823 |
TBJB224J050CEMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | Kyocera AVX Components | TBJB224J050CWLCT723 vs TBJB224J050CEMZ0000 |